Manufacturer Part #
M95P16-IXMNT/E
EEPROM Ultra low-power 16 Mbit Serial SPI Page EEPROM
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount | ||||||||||
Date Code: | 2246 |
Product Specification Section
STMicroelectronics M95P16-IXMNT/E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M95P16-IXMNT/E - Technical Attributes
Attributes Table
Memory Density: | 16Mb |
Memory Organization: | 2 M x 8 |
Supply Voltage-Nom: | 1.6V to 3.6V |
Clock Frequency-Max: | 80MHz |
Write Cycle Time-Max (tWC): | 2ms |
Word Length: | 8b |
Data Retention: | 100 yr |
Supply Current: | 10mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500
$0.49
12,500+
$0.48
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.595 / Stock: 10,000 Qty: 2,500+$0.595 Stock: 10,000
- Reel Qty: 2,500+ / Unit Price: $0.595 / Stock: 0 Qty: 2,500+$0.595 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.50 / Stock: 2,500 Qty: 2,500+$0.50 Stock: 2,500
- Reel Qty: 2,500+ / Unit Price: $0.595 / Stock: 0 Qty: 2,500+$0.595 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount