text.skipToContent text.skipToNavigation

Manufacturer Part #

M95P08-IXMNT/E

EEPROM Ultra Low-Power 8 Mbit 3.6 V Serial SPI Page EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics M95P08-IXMNT/E - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1M x 8
Supply Voltage-Nom: 1.6V to 3.6V
Clock Frequency-Max: 80MHz
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,025.00
USD
Quantity
Unit Price
2,500
$0.41
5,000
$0.405
10,000
$0.40
12,500+
$0.395