Manufacturer Part #
M95M04-DRDW6TP
M95M04-DR Series 4 Mb (512K x 8) 5.5 V Serial SPI bus EEPROM - TSSOP-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics M95M04-DRDW6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M95M04-DRDW6TP - Technical Attributes
Attributes Table
Memory Density: | 4Mb |
Memory Organization: | 512 K x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 10MHz |
Write Cycle Time-Max (tWC): | 5ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
4,000+
$1.78
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Web Price: $1.78 / Stock: 0 Qty: 4,000+$1.78 Stock: 0
- Reel Qty: 4,000+ / Web Price: $1.78 / Stock: 16,000 Qty: 4,000+$1.78 Stock: 16,000
- ReelSelected Variant Qty: 4,000+ / Web Price: $1.78 / Stock: 0 Qty: 4,000+$1.78 Stock: 0
- Reel Qty: 4,000+ / Web Price: $1.78 / Stock: 0 Qty: 4,000+$1.78 Stock: 0
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount