Manufacturer Part #
M95M02-DWMN3TP/K
M95M02-A125 Series 2 Mb (256 K x 8) 10 MHz SMT Serial SPI bus EEPROM - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2332 |
Product Specification Section
STMicroelectronics M95M02-DWMN3TP/K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M95M02-DWMN3TP/K - Technical Attributes
Attributes Table
Memory Density: | 2Mb |
Memory Organization: | 256 K x 8 |
Supply Voltage-Nom: | 2.5V to 5.5V |
Clock Frequency-Max: | 10MHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$2.36
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $2.56 / Stock: 0 Qty: 2,500+$2.56 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $2.36 / Stock: 2,500 Qty: 2,500+$2.36 Stock: 2,500
- Reel Qty: 2,500+ / Unit Price: $2.36 / Stock: 35,000 Qty: 2,500+$2.36 Stock: 35,000
- ReelSelected Variant Qty: 2,500+ / Unit Price: $2.36 / Stock: 5,000 Qty: 2,500+$2.36 Stock: 5,000
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount