M95512-DRMN3TP/K in Reel by STMicroelectronics | SPI Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M95512-DRMN3TP/K

M95512 Series 512 Kb (64K x 8) 5.5 V SMT Serial SPI bus EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
STMicroelectronics M95512-DRMN3TP/K - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 16MHz
Write Cycle Time-Max (tWC): 4ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,625.00
USD
Quantity
Unit Price
2,500+
$1.05