text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics M95160-RMN6TP - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 5MHz
Write Cycle Time-Max (tWC): 5ms
Word Length: 8b
Data Retention: 200 yr
Rise Time / Fall Time: 80ns
Supply Current: 5mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$655.00
USD
Quantity
Unit Price
2,500
$0.134
5,000+
$0.131