text.skipToContent text.skipToNavigation

Manufacturer Part #

M95010-WMN6TP

M95010 Series 1 Kb (128 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics M95010-WMN6TP - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The M95010-WMN6TP is a part of M95010 series SPI Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The M95010 is a 4 Kbit (512 x 8) electrically erasable programmable memory (EEPROM), accessed by a high speed SPI-compatible bus. The other members of the family (M95010) are identical, though proportionally smaller (2 and 1 Kbit, respectively).

Features:

  • Compatible with SPI bus serial interface (Positive clock SPI modes)
  • Single supply voltage:
    • 2.5 to 5.5V
  • High speed
    • 10 MHz Clock Rate, 5ms Write Time
  • Status Register
  • Byte and Page Write (up to 16 bytes)
  • Self-timed programming cycle
  • Adjustable size read-only EEPROM area
  • Enhanced ESD protection
  • More than 1 Million write cycles
  • More than 40-year data retention
  • Packages
    • ECOPACK® (RoHS compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.50
USD
Quantity
Unit Price
2,500
$0.107
5,000+
$0.105