text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT25256XE-T2

CAT25256 Series 256 Kbit (32K x 8) 5.5 V SPI Serial CMOS EEPROM - SOIC-8 EXT

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CAT25256XE-T2 - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: (32K x 8)
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
8000
Multiple Of:
2000
Total
$9,920.00
USD
Quantity
Unit Price
2,000
$1.26
4,000
$1.25
6,000+
$1.24
Product Variant Information section