Manufacturer Part #
CAT25040YI-GT3
4 kb SPI Serial CMOS EEPROM TSSOP-8 1.8V-5.5V T/R
Product Specification Section
onsemi CAT25040YI-GT3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi CAT25040YI-GT3 - Technical Attributes
Attributes Table
Memory Density: | 4kb |
Memory Organization: | 512 x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 20MHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount