Manufacturer Part #
CAT25010HU4I-GT3
CAT25010 Series 1 Kb (128 x 8) 1.8 V SMT SPI Serial CMOS EEPROM - UDFN8−EP
Product Specification Section
onsemi CAT25010HU4I-GT3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi CAT25010HU4I-GT3 - Technical Attributes
Attributes Table
Memory Density: | 1kb |
Memory Organization: | 128 x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 20MHz |
Write Cycle Time-Max (tWC): | 5ms |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount