
Manufacturer Part #
X28HC256JIZ-12T1
EEPROM Parallel, 256Kb (32K x 8), 120ns, 5V, I-Temp, 32pin PLCC
Product Specification Section
Renesas X28HC256JIZ-12T1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas X28HC256JIZ-12T1 - Technical Attributes
Attributes Table
Memory Density: | 256kb |
Memory Organization: | 32 K x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Write Cycle Time-Max (tWC): | 5ms |
Access Time-Max: | 120ns |
Package Style: | PLCC-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
750+
$32.40
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
PLCC-32
Mounting Method:
Surface Mount