AT28HC64BF-12JU in Tube by Microchip | Parallel EEPROM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28HC64BF-12JU

AT28HC64BF Series 64 Kb (8 K x 8) 5.5 V High Speed Parallel EEPROM - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Microchip AT28HC64BF-12JU - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8Kx8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 120ns
Package Style:  LCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
576
USA:
576
416
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
32
Multiple Of:
32
Total
$163.84
USD
Quantity
Unit Price
32
$5.12
96
$5.05
160
$5.01
320
$4.96
640+
$4.89
Product Variant Information section