Manufacturer Part #
AT28HC64BF-12JU
AT28HC64BF Series 64 Kb (8 K x 8) 5.5 V High Speed Parallel EEPROM - PLCC-32
Product Specification Section
Microchip AT28HC64BF-12JU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip AT28HC64BF-12JU - Technical Attributes
Attributes Table
Memory Density: | 64kb |
Memory Organization: | 8Kx8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Write Cycle Time-Max (tWC): | 10ms |
Access Time-Max: | 120ns |
Package Style: | LCC-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,282
Germany (Online Only):
1,282
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
32
$5.37
256
$5.35
384
$5.34
640
$5.32
1,280+
$5.28
Product Variant Information section
Available Packaging
Package Qty:
32 per Tube
Package Style:
LCC-32
Mounting Method:
Surface Mount