
Manufacturer Part #
AT28HC256-12JU
AT28HC256 Series 256 Kb (32 K x 8) 5.5 V High-Speed Parallel EEPROM - PLCC-32
Product Specification Section
Microchip AT28HC256-12JU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip AT28HC256-12JU - Technical Attributes
Attributes Table
Memory Density: | 256kb |
Memory Organization: | 32 K x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Write Cycle Time-Max (tWC): | 10ms |
Access Time-Max: | 70ns |
Package Style: | PLCC-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
672
USA:
672
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
32
$10.21
64
$10.16
128
$10.11
160
$10.09
480+
$9.98
Product Variant Information section
Available Packaging
Package Qty:
32 per Tube
Package Style:
PLCC-32
Mounting Method:
Surface Mount