Manufacturer Part #
AT28C256F-15JU
IC EEPROM 256KBIT PAR 32PLCC
Product Specification Section
Microchip AT28C256F-15JU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip AT28C256F-15JU - Technical Attributes
Attributes Table
Memory Density: | 256kb |
Memory Organization: | 32 K x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Write Cycle Time-Max (tWC): | 10ms |
Access Time-Max: | 150ns |
Package Style: | PLCC-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
32
$10.97
96
$10.89
160
$10.85
320
$10.79
640+
$10.71
Product Variant Information section
Available Packaging
Package Qty:
32 per Tube
Package Style:
PLCC-32
Mounting Method:
Surface Mount