
Manufacturer Part #
AT28C010E-12JU
AT28C010 Series 1 Mb (128 K x 8) 5 V SMT Paged Parallel EEPROM - PLCC-2
Microchip AT28C010E-12JU - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:January 25, 2023: Issued initial notification.August 10, 2023: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on September 8, 2023.Description of Change:Qualification of MMT as a new assembly site for selected AT28C010x and AT28LV010 device families available in 32L PLCC (11.5x14x3.37mm) package.Pre and Post Change Summary: SEE ATTACHEDImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying MMT as a new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:September 8, 2023 (date code: 2336)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: SEE ATTACHED
Description of Change:Qualification of MMT as a new assembly site for selected AT28C010x and AT28LV010 device families available in 32L PLCC (11.5x14x3.37mm) package.Reason for Change:To improve manufacturability by qualifying MMT as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:April 2023
Part Status:
Microchip AT28C010E-12JU - Technical Attributes
Memory Density: | 1Mb |
Memory Organization: | 128 K x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Write Cycle Time-Max (tWC): | 10ms |
Access Time-Max: | 120ns |
Package Style: | PLCC-2 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
32 per Tube
Package Style:
PLCC-2
Mounting Method:
Surface Mount