Manufacturer Part #
M93S66-WMN6TP
M93S66 Series 4 Kb (256 x 16) 5.5 V Serial MICROWIRE bus EEPROM - SOIC-8
Product Specification Section
STMicroelectronics M93S66-WMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M93S66-WMN6TP - Technical Attributes
Attributes Table
Memory Density: | 4kb |
Memory Organization: | 256 x 16 |
Supply Voltage-Nom: | 2.5V to 5.5V |
Clock Frequency-Max: | 2MHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.385
5,000
$0.38
7,500
$0.375
12,500
$0.37
25,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount