Manufacturer Part #
M93C86-WDW6TP
EEPROM MWB 16K 2..5V TO 5.5V
Product Specification Section
STMicroelectronics M93C86-WDW6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M93C86-WDW6TP - Technical Attributes
Attributes Table
Memory Density: | 16kb |
Memory Organization: | 2K x 8, 1K x 16 |
Supply Voltage-Nom: | 2.5V to 5.5V |
Clock Frequency-Max: | 2MHz |
Write Cycle Time-Max (tWC): | 4ms |
Data Retention: | 200 yr |
Rise Time / Fall Time: | 50ns |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.142
8,000
$0.14
16,000
$0.138
60,000+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount