M93C46-RMN3TP/K in Cut Tape by STMicroelectronics | Micro-Wire Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M93C46-RMN3TP/K

M93Cx6-A125 Series 1 Kb (128 x 8/64 x 16) MICROWIRE™ Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1633
Product Specification Section
STMicroelectronics M93C46-RMN3TP/K - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 4ms
Word Length: 8b
Data Retention: 100 yr
Supply Current: 1.5mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
977
USA:
977
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.27
USD
Quantity
Unit Price
1
$0.27
15
$0.255
75
$0.245
250
$0.24
1,250+
$0.225