CAT93C86VI-GT3 in Reel by onsemi | Micro-Wire Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT93C86VI-GT3

CAT93C Series 16 kb (1kX16) 3 MHz 1.8 to 5.5 V Microwire Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
onsemi CAT93C86VI-GT3 - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8 / 1 K x 16
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 3MHz
Write Cycle Time-Max (tWC): 1ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The CAT93C86 is a 16K-bit Serial EEPROM memory device which is configured as either registers of 16 bits (ORG pin at VCC) or 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C86 is manufactured using Catalyst’s advanced CMOS EEPROM floating gate technology. The device is designed to endure 1,000,000 program/erase cycles and has a data retention of 100 years. The device is available in 8-pin DIP, 8-pin SOIC and 8-pad TDFN packages.

Key Features:

  • High speed operation: 3MHz
  • Low power CMOS technology
  • 1.8 to 5.5 volt operation
  • Selectable x8 or x16 memory organization
  • Self-timed write cycle with auto-clear
  • Hardware and software write protection
  • Power-up inadvertant write protection
  • Sequential read
  • Program enable (PE) pin
  • 1,000,000 Program/erase cycles
  • 100 year data retention
  • Commercial, industrial and automotive temperature ranges
  • RoHS-compliant packages
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$441.00
USD
Quantity
Unit Price
3,000
$0.147
6,000
$0.145
9,000
$0.144
12,000
$0.143
15,000+
$0.141
Product Variant Information section