93LC66BT-I/SN in Reel by Microchip | Micro-Wire Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

93LC66BT-I/SN

93LC66 Series 4 Kbit (256 x 16) 5.5 V Microwire Compatible Serial EEPROM -SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Microchip 93LC66BT-I/SN - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 256 x 16
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 6ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The 93XX66A/B/C devices are 4 Kbit low-voltage serial Electrically Erasable PROMs (EEPROM). Word-selectable devices such as the 93AA66C, 93LC66C or 93C66C are dependent upon external logic levels driving the ORG pin to set word size. For dedicated 8-bit communication, the 93XX66A devices are available, while the 93XX66B devices provide dedicated 16-bit communication.

Advanced CMOS technology makes these devices ideal for low-power, nonvolatile memory applications. The entire 93XX Series is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN and 8-lead TSSOP. All packages are Pb-free (Matte Tin) finish.

Features:

  • Low-Power CMOS Technology
  • ORG Pin to Select Word Size for ‘66C’ Version
  • 512 x 8-bit Organization ‘A’ Devices (no ORG)
  • 256 x 16-bit organization ‘B’ Devices (no ORG)
  • Self-tImed Erase/Write Cycles (including Auto-Erase)
  • Automatic Erase All (ERAL) Before Write All (WRAL)
  • Power-On/Off Data Protection Circuitry
  • Industry Standard 3-Wire Serial I/O
  • Device Status Signal (Ready/Busy)
  • Sequential Read Function
  • 1,000,000 Erase/Write Cycles
  • Data Retention > 200 Years
  • Temperature ranges supported:
    • Industrial (I) -40ºC to +125ºC
    Read More...
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    4 Weeks
    Minimum Order:
    3300
    Multiple Of:
    3300
    Total
    $564.30
    USD
    Quantity
    Unit Price
    3,300+
    $0.171
    Product Variant Information section