
Manufacturer Part #
93LC46B/ST
93LC46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM -TSSOP-8
Microchip 93LC46B/ST - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of palladium coated copper with gold flash (CuPdAu) bond wire for selected products available in 8L TSSOP (4.4mm) package assembled at MMT assembly site.Impacts to Data Sheet:NoneReason for Change:To improve on-time delivery performance by qualifying palladium coated copper with gold flash (CuPdAu) bond wire.Change Implementation Status:In ProgressEstimated First Ship Date:March 17, 2022 (date code: 2212)
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) bond wire for selected products available in 8L TSSOP (4.4mm) package assembled at MMT assembly site.Reason for Change:To improve on-time delivery performance by qualifying palladium coated copper with gold flash (CuPdAu) bond wire.
Part Status:
Microchip 93LC46B/ST - Technical Attributes
Memory Density: | 1kb |
Memory Organization: | 64 x 16 |
Supply Voltage-Nom: | 2.5V to 5.5V |
Clock Frequency-Max: | 2MHz |
Write Cycle Time-Max (tWC): | 6ms |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
100 per Std. Mfr. Pkg
Package Style:
TSSOP-8
Mounting Method:
Surface Mount