Manufacturer Part #
SHA104-SSVCZ-T
SHA104 Series 5.5 V SWI Interface Surface Mount Authentication Chip - SOIC-8
Product Specification Section
Microchip SHA104-SSVCZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip SHA104-SSVCZ-T - Technical Attributes
Attributes Table
Data Rate: | 125kbps |
Supply Voltage: | 1.65V to 5.5V |
Interface: | 1-Wire |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,300+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount