text.skipToContent text.skipToNavigation

Manufacturer Part #

NV24C256MUW3VTBG

TVS Diode 2.5 V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NV24C256MUW3VTBG - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Supply Current: 3mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: I2C
Access Time-Max: 0.4µs
Operating Temp Range: -40°C to +125°C
No of Terminals: 8
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.58
USD
Quantity
Unit Price
1
$0.575
15
$0.54
75
$0.52
300
$0.505
1,500+
$0.48
Product Variant Information section