Manufacturer Part #
M24M01-RMN6TP
M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2434 |
Product Specification Section
STMicroelectronics M24M01-RMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24M01-RMN6TP - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Memory Organization: | 128 K x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 400kHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M24M01-RMN6TP is a 5.5 V supply voltage, 400 MHz clock frequency and 1 Mb memory density serial I²C Bus EEPROM, Its available in surface mount SOIC-8 package.
Features:
- Compatible with all I2C bus modes:1 MHz 400 kHz 100 kHz
- Memory array: 1 Mbit (128 Kbytes) of EEPROMPage size: 256 bytes
- Additional Write lockable page
- Single supply voltage and high speed:1 MHz clock from 1.7 V to 5.5 V
- Write: Byte Write within 5 msPage Write within 5 ms
- Operating temperature range: from -40 °C up to +85 °C
- Random and sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-year data retention
- Packages:RoHS compliant and halogen-free
Pricing Section
Global Stock:
22,500
USA:
22,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$0.435
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.435 / Stock: 10,000 Qty: 2,500+$0.435 Stock: 10,000
- Reel Qty: 2,500+ / Unit Price: $0.435 / Stock: 17,500 Qty: 2,500+$0.435 Stock: 17,500
- Reel Qty: 2,500+ / Unit Price: $0.40 / Stock: 770,000 Qty: 2,500+$0.40 Stock: 770,000
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.435 / Stock: 22,500 Qty: 2,500+$0.435 Stock: 22,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount