text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics M24C08-FMN6TP - Technical Attributes
Attributes Table
Memory Density: 8kb
Memory Organization: 1 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 0.8mA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
87,500
USA:
87,500
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.75
USD
Quantity
Unit Price
2,500
$0.0695
5,000
$0.0681
7,500
$0.0674
10,000+
$0.0664