Manufacturer Part #
M24C08-FMN6TP
M24C08 Series 8 Kb (1K x 8) 5.5 V 400 kHz Serial I²C bus EEPROM - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount | ||||||||||
Date Code: | 2214 |
Product Specification Section
STMicroelectronics M24C08-FMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24C08-FMN6TP - Technical Attributes
Attributes Table
Memory Density: | 8kb |
Memory Organization: | 1 K x 8 |
Supply Voltage-Nom: | 1.7V to 5.5V |
Supply Current: | 0.8mA |
Clock Frequency-Max: | 400kHz |
Write Cycle Time-Max (tWC): | 5ms |
Data Retention: | 200 yr |
Interface Type: | I2C |
Access Time-Max: | 900ns |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 8 |
Package Style: | SOIC-8N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
277,500
USA:
277,500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.0695
5,000
$0.0681
7,500
$0.0674
10,000+
$0.0664
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0695 / Stock: 87,500 Qty: 2,500+$0.0695 Stock: 87,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0695 / Stock: 277,500 Qty: 2,500+$0.0695 Stock: 277,500
- Reel Qty: 2,500+ / Unit Price: $0.0695 / Stock: 0 Qty: 2,500+$0.0695 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0694 / Stock: 60,000 Qty: 2,500+$0.0694 Stock: 60,000
- Reel Qty: 2,500+ / Unit Price: $0.0695 / Stock: 0 Qty: 2,500+$0.0695 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0695 / Stock: 0 Qty: 2,500+$0.0695 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount