text.skipToContent text.skipToNavigation

Manufacturer Part #

M24512E-FMN6TP

EEPROM Memory IC 512Kb (64K x 8) 8-TSSOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2349
Product Specification Section
STMicroelectronics M24512E-FMN6TP - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.6V to 5.5V
Supply Current: 1.5mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72,500
Germany (Online Only):
72,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$550.00
USD
Quantity
Web Price
2,500
$0.22
7,500
$0.215
10,000
$0.215
25,000
$0.21
37,500+
$0.205