text.skipToContent text.skipToNavigation

Manufacturer Part #

M24512E-FDW6TP

512-Kbit serial IC bus EEPROM with configurable device address and softwarewri

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2346
Product Specification Section
STMicroelectronics M24512E-FDW6TP - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.6V to 5.5V
Supply Current: 1.5mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,120.00
USD
Quantity
Web Price
4,000
$0.28
8,000
$0.275
12,000
$0.275
16,000
$0.27
20,000+
$0.265