Manufacturer Part #
M24128-BWMN6TP
M24128 Series 128 Kb (16 K x 8) 2.5 V SMT 2 Wire Serial I²C EEPROM - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2415 |
Product Specification Section
STMicroelectronics M24128-BWMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24128-BWMN6TP - Technical Attributes
Attributes Table
Memory Density: | 128kb |
Memory Organization: | 16 K x 8 |
Supply Voltage-Nom: | 2.5V to 5.5V |
Clock Frequency-Max: | 400kHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M24128-BWMN6TP is a part of M24128 series I2C Interface Protocol.It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.
The M24128-BW, M24128-BR and M24128-BF devices are I2C-compatible electrically erasable programmable memories (EEPROM). They are organized as 16384 x 8 bits.
Features:
- Supports the I2C bus modes:
- 400 kHz Fast-mode
- 100 kHz Standard-mode
- Single supply voltages:
- 2.5 V to 5.5 V
- Write Control input
- Byte and Page Write
- Random and Sequential Read modes
- Self-timed programming cycle
- Automatic address incrementing
- Enhanced ESD/latch-up protection
- More than 1 Million write cycles
- More than 40-year data retention
- Packages
- SO8, TSSOP8, UFDFPN8 packages: ECOPACK2® (RoHS-compliant and Halogen-free)
- PDIP8 package: ECOPACK1® (RoHS-compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,500
$0.123
5,000+
$0.121
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.123 / Stock: 27,500 Qty: 2,500+$0.123 Stock: 27,500
- Reel Qty: 2,500+ / Unit Price: $0.123 / Stock: 40,000 Qty: 2,500+$0.123 Stock: 40,000
- Reel Qty: 2,500+ / Unit Price: $0.123 / Stock: 290,000 Qty: 2,500+$0.123 Stock: 290,000
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.123 / Stock: 0 Qty: 2,500+$0.123 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.108 / Stock: 255,000 Qty: 2,500+$0.108 Stock: 255,000
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount