text.skipToContent text.skipToNavigation

Manufacturer Part #

M24128-BRMN6P

EEPROM I2CB128K 1.8V TO 3.6V

Product Specification Section
STMicroelectronics M24128-BRMN6P - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 2.5mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C / Serial
Access Time-Max: 450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$304.00
USD
Quantity
Unit Price
100
$0.156
500
$0.152
2,500
$0.148
10,000
$0.144
25,000+
$0.14