text.skipToContent text.skipToNavigation

Manufacturer Part #

M24128-BFMN6TP

EEPROM 128 Kbit Serial I2C Bus EEPROM

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics M24128-BFMN6TP - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Web Price
2,500
$0.158
5,000+
$0.154