text.skipToContent text.skipToNavigation

Manufacturer Part #

CAV25128VE-GT3

EEPROM Memory IC 128Kb (16K x 8) SPI 10MHz 8-SOIC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
onsemi CAV25128VE-GT3 - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Interface Type: SPI
Operating Temp Range: -40°C to +125°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,110.00
USD
Quantity
Unit Price
3,000
$0.37
6,000
$0.365
12,000
$0.36
15,000+
$0.355
Product Variant Information section