Manufacturer Part #
CAV24C32WE-GT3
CAV24C32 Series 32-Kbit (4 K x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8
Product Specification Section
onsemi CAV24C32WE-GT3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi CAV24C32WE-GT3 - Technical Attributes
Attributes Table
Memory Density: | 32kb |
Memory Organization: | 4 K x 8 |
Supply Voltage-Nom: | 2.5V to 5.5V |
Clock Frequency-Max: | 400kHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount