text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT24C64WI-GT3

CAT24C64 Series 64 Kb (8K X 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
onsemi CAT24C64WI-GT3 - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 2mA
Clock Frequency-Max: 1kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: I2C
Access Time-Max: 0.4µs
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The CAT24C64WI-GT3 is a 64-Kb CMOS serial EEPROM device, internally organized as 8192 words of 8 bits each. It features 32-byte page write buffer and supports the standard (100 kHz), fast (400 KHz) and Fast-Plus (1 MHz) I2C protocol.

Features:

  • Supports Standard and Fast I2C Protocol
  • 1.7 V to 5.5 V Supply Voltage Range
  • 32−Byte Page Write Buffer
  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs
  • Low power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial and Extended Temperature Range

Applications:

  • Industrial Controls
  • Automotive Systems
  • Alarm Systems
  • Telecommunication

 

 

 
Pricing Section
Global Stock:
0
Germany (Online Only):
0
216,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,128.00
USD
Quantity
Unit Price
3,000
$0.19
6,000
$0.188
12,000
$0.186
15,000
$0.185
45,000+
$0.181
Product Variant Information section