Manufacturer Part #
CAT24C128YI-GT3
CAT24C128 Series 128 Kb (16 K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - TSSOP-8
Product Specification Section
onsemi CAT24C128YI-GT3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi CAT24C128YI-GT3 - Technical Attributes
Attributes Table
Memory Density: | 128kb |
Memory Organization: | 16 K x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Supply Current: | 3mA |
Clock Frequency-Max: | 1MHz |
Write Cycle Time-Max (tWC): | 5ms |
Data Retention: | 100 yr |
Interface Type: | I2C |
Access Time-Max: | 400ns |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 8 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount