text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT24C02TDI-GT3A

CAT24C02TDI Series 2 kbit (256 x 8) 400 kHz I2C CMOS Serial EEPROM - TSOT-23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
onsemi CAT24C02TDI-GT3A - Technical Attributes
Attributes Table
Memory Density: 2kb
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000+
$0.103
Product Variant Information section