text.skipToContent text.skipToNavigation

Manufacturer Part #

BU9889GUL-WE2

EEPROM Serial-2Wire 8K-bit 1K x 8 1.7-5.5V 6-Pin VCSP50L1 T/R

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
ROHM BU9889GUL-WE2 - Technical Attributes
Attributes Table
Memory Density: 8kb
Memory Organization: 1K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 40 yr
Interface Type: I2C
Operating Temp Range: -40°C to +85°C
No of Terminals: 6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,140.00
USD
Quantity
Web Price
3,000+
$0.38
Product Variant Information section