
Manufacturer Part #
BR24G02FVJ-3GTE2
BR24G02-3 Series 2-Kbit (256 x 8) 400 KHz SMT I2C BUS EEPROM - TSSOP-8
Product Specification Section
ROHM BR24G02FVJ-3GTE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BR24G02FVJ-3GTE2 - Technical Attributes
Attributes Table
Memory Density: | 2kb |
Memory Organization: | 256 x 8 |
Supply Voltage-Nom: | 1.6V to 5.5V |
Clock Frequency-Max: | 400kHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | TSSOP-B8J |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500
$0.144
5,000
$0.142
7,500
$0.141
12,500
$0.14
25,000+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-B8J
Mounting Method:
Surface Mount