Manufacturer Part #
BR24G02FJ-3GTE2
EEPROM Memory IC 2Kb (256 x 8) I²C 400kHz 8-SOP-J
Product Specification Section
ROHM BR24G02FJ-3GTE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BR24G02FJ-3GTE2 - Technical Attributes
Attributes Table
Memory Density: | 2kb |
Memory Organization: | 256 x 8 |
Supply Voltage-Nom: | 1.6V to 5.5V |
Clock Frequency-Max: | 1MHz |
Write Cycle Time-Max (tWC): | 5ms |
Interface Type: | 2-Wire |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 8 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
2,500
$0.143
7,500
$0.139
12,500
$0.137
50,000
$0.132
75,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount