ATSHA204A-MAHDA-T in Reel by Microchip | I2C Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSHA204A-MAHDA-T

ATSHA204 Series 4.5 Kb 1 MHz I2C Atmel CryptoAuthentication - UDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSHA204A-MAHDA-T - Technical Attributes
Attributes Table
Memory Density: 4.5kb
Supply Voltage-Nom: 2V to 5.5V
Supply Current: 2mA
Clock Frequency-Max: 1MHz
Data Retention: 10 yr
Interface Type: I2C
Access Time-Max: 550ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$7,575.00
USD
Quantity
Unit Price
15,000+
$0.505
Product Variant Information section