text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC16BT-I/OT

24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Microchip 24LC16BT-I/OT - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The 24LC16BT-I/OT is a 16 Kbit(2K x 8) EEPROM,organized as eight blocks of 256 x 8-bit memory with a 2-wire serial interface.

The Low-voltage design permits operation down to 1.7 V with standby and active currents of only 1 μA and 1 mA,respectively.

Features:

  • Single supply with operation:
  • 1.7 V for 24AA16
  • 2.5 V for 24LC16
  • Low-Power CMOS Technology:
  • Activity current 1 mA, typical
  • Standby current 1 µA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Schmitt Trigger inputs for noise suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz(2.5 V) and 400 kHz Clock Compatibility
  • Page Write Time 5 ms,Max
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 years

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
75,000
USA:
15,000
Germany (Online Only):
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Web Price
3,000
$0.31
9,000
$0.30
15,000
$0.30
30,000
$0.295
60,000+
$0.285
Product Variant Information section