text.skipToContent text.skipToNavigation

Manufacturer Part #

72V283L6BCG

Synchronous FIFO 576K (32K x 18)(64K x 9) Uni-Directional 166MHz 4ns 100-CABGA (

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Renesas 72V283L6BCG - Technical Attributes
Attributes Table
Memory Density: 576kb
Operating Mode: Synchronous
Memory Organization: 64 K x 9 / 32 K x 18
Clock Frequency-Max: 166MHz
Access Time-Max: 4ns
Supply Voltage-Nom: 3.15V to 3.45V
Input Capacitance: 10pF
Operating Temp Range: 0°C to 70°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  BGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8
Germany (Online Only):
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$98.28
USD
Quantity
Unit Price
1
$98.28
4
$96.92
15
$95.63
25
$95.14
50+
$93.60
Product Variant Information section