Manufacturer Part #
7203L12JG
Asynchronous FIFO 18K (2K x 9) Uni-Directional 50MHz 12ns 32-PLCC (14x11.46)
Product Specification Section
Renesas 7203L12JG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ Change
01/27/2022 Details and Download
As part of our effort to provide excellent customer service, we would like to communicate the upcoming change that will be effective on the 1st business day of the upcoming Renesas financial quarter.The parts in the attached list will have a change in the Minimum Order Quantity (MOQ) or Factory Order Increment (FOI).See attached PCN for full details.
Part Status:
Active
Active
Renesas 7203L12JG - Technical Attributes
Attributes Table
Memory Density: | 18kb |
Operating Mode: | Asynchronous |
Memory Organization: | 2 K x 9 |
Access Time-Max: | 12ns |
Supply Voltage-Nom: | 4.5V to 5.5V |
Input Capacitance: | 10pF |
Operating Temp Range: | 0°C to 70°C |
Moisture Sensitivity Level: | 3 |
Package Style: | PLCC-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
32+
$12.67
Product Variant Information section
Available Packaging
Package Qty:
32 per Tube
Package Style:
PLCC-32
Mounting Method:
Surface Mount