text.skipToContent text.skipToNavigation

Manufacturer Part #

7202LA15JGI

Asynchronous FIFO 9K (1K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7202LA15JGI - Technical Attributes
Attributes Table
Memory Density: 9kb
Operating Mode: Asynchronous
Memory Organization: 1 K x 9
Clock Frequency-Max: 40MHz
Access Time-Max: 15ns
Supply Voltage-Nom: 4.5V to 5.5V
Input Capacitance: 8pF
Operating Temp Range: -40°C to +85°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
160
Multiple Of:
32
Total
$1,534.40
USD
Quantity
Unit Price
32
$9.70
96
$9.62
160
$9.59
480
$9.52
800+
$9.46
Product Variant Information section