text.skipToContent text.skipToNavigation

Manufacturer Part #

7201LA15JGI8

IC MEM FIFO 512X9 15NS 32-PLCC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7201LA15JGI8 - Technical Attributes
Attributes Table
Memory Density: 4.5b
Operating Mode: Asynchronous
Memory Organization: 512 x 9
Clock Frequency-Max: 40MHz
Access Time-Max: 15ns
Supply Voltage-Nom: 4.5V to 5.5V
Input Capacitance: 8pF
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$6,097.50
USD
Quantity
Unit Price
750+
$8.13
Product Variant Information section