text.skipToContent text.skipToNavigation

Manufacturer Part #

7200L15SOGI

FIFO 256 X 9 CMOS PARALLEL FIF

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7200L15SOGI - Technical Attributes
Attributes Table
Memory Density: 2.25kb
Operating Mode: Asynchronous
Memory Organization: 256 x 9
Clock Frequency-Max: 40MHz
Access Time-Max: 15ns
Supply Voltage-Nom: 4.5V to 5.5V
Input Capacitance: 8pF
Operating Temp Range: -40°C to +85°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
104
Multiple Of:
26
Total
$981.76
USD
Quantity
Unit Price
26
$9.52
78
$9.44
130
$9.41
390
$9.34
650+
$9.27
Product Variant Information section