Manufacturer Part #
7134SA55JG8
SRAM 32K(2KX16)CMOS DUAL PORT
Product Specification Section
Renesas 7134SA55JG8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 7134SA55JG8 - Technical Attributes
Attributes Table
Memory Type: | Volatile |
Memory Density: | 32kb |
Operating Mode: | Asynchronous |
Memory Organization: | 4 K x 8 |
Access Time-Max: | 55ns |
Supply Voltage-Nom: | 4.5V to 5.5V |
Input Capacitance: | 11pF |
Operating Temp Range: | 0°C to 70°C |
Interface Type: | Parallel |
Moisture Sensitivity Level: | 3 |
Package Style: | PLCC-52 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
200+
$13.15
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Package Style:
PLCC-52
Mounting Method:
Surface Mount