Manufacturer Part #
7134LA25JGI8
DUAL PORT 32K(2KX8) PLCC I temp
Product Specification Section
Renesas 7134LA25JGI8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 7134LA25JGI8 - Technical Attributes
Attributes Table
Memory Density: | 32kb |
Operating Mode: | Asynchronous |
Memory Organization: | 4 K x 8 |
Access Time-Max: | 25ns |
Supply Voltage-Nom: | 4.5V to 5.5V |
Input Capacitance: | 11pF |
Operating Temp Range: | -40°C to +85°C |
Interface Type: | Parallel |
Moisture Sensitivity Level: | 3 |
Package Style: | PLCC-52 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
400+
$21.90
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Package Style:
PLCC-52
Mounting Method:
Surface Mount