Manufacturer Part #
7130LA25JGI8
SRAM - Dual Port, Asynchronous Memory IC 8Kb (1K x 8) Parallel 25ns 52-PLCC (19.
Product Specification Section
Renesas 7130LA25JGI8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 7130LA25JGI8 - Technical Attributes
Attributes Table
Memory Density: | 8kb |
Operating Mode: | Asynchronous |
Memory Organization: | 1 K x 8 |
Access Time-Max: | 25ns |
Supply Voltage-Nom: | 4.5V to 55V |
Input Capacitance: | 9pF |
Operating Temp Range: | -40°C to +85°C |
Interface Type: | Parallel |
Moisture Sensitivity Level: | 3 |
Package Style: | PLCC-52 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
400+
$13.97
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Package Style:
PLCC-52
Mounting Method:
Surface Mount